Eltako 30200432 Wireless Blinds Actuator 1000W 30m Range Flush Mount

MPN
30200432
Brand
Eltako
EAN-13
4010312317235
Order Code
09-0452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £87.00 £73.95
10+ £71.73
100+ £71.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako FSB61-230V is a wireless blinds actuator capable of switching up to 1000 W. With a maximum range of 30 m in open fields, it is ideal for controlling roller shutters or blinds remotely. Typical applications include automating window coverings in residential and commercial settings.
Colour Blue
Data transfer (Smart Home) Wireless
Depth 33mm
Dim (W x H x D) 45 x 45 x 33 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 1000W
Mounting Flush mount
Operating Voltage 230V
Power 1000W
Power supply (LOV) mains-powered
Type Blinds actuator
Weight 0.06
Width 45mm

Reviews

Be the first to submit a review

Trustpilot