Eltako 30014004 FSB14 Blinds Actuator 2 Channels 1000W DIN Rail Mount

MPN
30014004
Brand
Eltako
EAN-13
4010312313732
Order Code
09-0378
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eltako FSB14 blinds actuator can manage up to 1000 W of switching capacity. This Eltako 30014004 device is ideal for controlling shutters and blinds. It is designed for DIN rail installation and is suitable for residential or commercial use.
Colour Multicolour
Data exchange Bidirectional (bi)
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP00
Max. switching capacity 1000W
Mounting DIN rail
Operating Voltage 230V
Power 1000W
Power supply (LOV) mains-powered
Switching current (max.) 4A
Type Blinds actuator
Weight 0

Reviews

Be the first to submit a review

Trustpilot