Eltako Industrial Computing & PLCs 2-way 3-phase meter 622191

Eltako Brand: Eltako
The Eltako group consists of 3-phase meter parts that are suitable for RS485 and are designed for installation on DIN rails, with some models being MID calibrated.
Description Image Product Buy Pricing (Ex VAT) Pulse output Pulse rate Pulse type Type of interface Accuracy Class Approval Calibrated Data transfer (Smart Home) Degree of protection (IP) Depth Energy efficiency rating Energy type Frequency Height Hub Max. current (Imax) Model Mounting Method Nominal current (In) Nominal voltage (Un) L-L
Eltako 28465715 DSZ14DRSZ 3-Phase Meter RS485 Max 3x80A IP51 TH35 Rail
Eltako 28465715 DSZ14DRSZ 3-Phase Meter RS485 Max 3x80A IP51 TH35 Rail
Extended range
Order code: 09-0313
MPN: 28465715

51 available to back orderBack-order availability date - 10/05/2026
1+ £207.68
Price per unit Ex VAT
Electrical RS-485 B Measuring Instruments Directive TRUE RS485 IP20 58mm n.rel. Effective power 50-50MHz 82mm Not required, optional for remote access 80A Direct measurement DRA (DIN-rail adapter) 10A 400-400V
Eltako DSZ15DZ-3x80A 3-Phase Meter 80A S0 Interface RS485 Rail Mount
Eltako DSZ15DZ-3x80A 3-Phase Meter 80A S0 Interface RS485 Rail Mount
Standard range
Order code: 09-0314
MPN: 28480315

6 in stock, despatched in 4 working days
1+ £188.63
Price per unit Ex VAT
Optic 1000-1000 S0 Other B Measuring Instruments Directive TRUE RS485 IP20 58mm n.rel. Effective power 50-50MHz 82mm Not required, optional for remote access 80A Direct measurement DRA (DIN-rail adapter) 10A 400-400V


Trustpilot