Eltako 28465715 DSZ14DRSZ 3-Phase Meter RS485 Max 3x80A IP51 TH35 Rail

Order Code:

09-0313

Brand: Eltako MPN: 28465715 EAN-13: 4010312501887
Qty Unit Price (Ex VAT)
1+ £207.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 10/05/2026

Eltako manufactures the DSZ14DRSZ-3x80A MID, a 2-way, 3-phase meter. It is equipped with an RS485 interface and designed for precise energy measurement. This meter is typically used in residential or commercial settings to monitor and manage energy consumption effectively.
Accuracy Class B
Approval Measuring Instruments Directive
Calibrated TRUE
Data transfer (Smart Home) RS485
Degree of protection (IP) IP20
Depth 58mm
Energy efficiency rating n.rel.
Energy type Effective power
Frequency 50-50MHz
Height 82mm
Hub Not required, optional for remote access
Max. current (Imax) 80A
Model Direct measurement
Mounting Method DRA (DIN-rail adapter)
Nominal current (In) 10A
Nominal voltage (Un) L-L 400-400V
Nominal voltage (Un) N-L 230-230V
Number of positions total (counter) 7
Pole type Four conductor
Pulse output Electrical
Suitable For Purchase
Tariff control External
Tariff type Two-tariff
Type 2-way 3-phase meter
Type of indication Digital
Type of interface RS-485
Type of meter Electronic
Width 70
Width in number of modular spacings 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot