Eltako DSZ15DZ-3x80A 3-Phase Meter 80A S0 Interface RS485 Rail Mount

Image Representative of Range

Eltako DSZ15DZ-3x80A 3-Phase Meter 80A S0 Interface RS485 Rail Mount

Order Code:

09-0314

Brand: Eltako MPN: 28480315 EAN-13: 4010312501870
Qty Unit Price (Ex VAT)
1+ £188.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Eltako DSZ15DZ-3x80A MID RS485 2-way 3-phase meter is manufactured by Eltako. This device is designed for accurate energy measurement and features an RS485 interface for easy data communication. It is typically used in commercial and industrial settings to monitor energy consumption across three-phase electrical systems.
Accuracy Class B
Approval Measuring Instruments Directive
Calibrated TRUE
Data transfer (Smart Home) RS485
Degree of protection (IP) IP20
Depth 58mm
Energy efficiency rating n.rel.
Energy type Effective power
Frequency 50-50MHz
Height 82mm
Hub Not required, optional for remote access
Max. current (Imax) 80A
Model Direct measurement
Mounting Method DRA (DIN-rail adapter)
Nominal current (In) 10A
Nominal voltage (Un) L-L 400-400V
Nominal voltage (Un) N-L 230-230V
Number of positions total (counter) 7
Pole type Four conductor
Pulse output Optic
Pulse rate 1000-1000
Pulse type S0
Suitable For Purchase
Tariff control External
Tariff type Two-tariff
Type 2-way 3-phase meter
Type of indication Digital
Type of interface Other
Type of meter Electronic
Width 70
Width in number of modular spacings 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot