Eltako Electricity meter (3-phase) incl. converter jack 622174

Eltako Brand: Eltako
The parts referenced comprise a group of three-phase electricity meters manufactured by Eltako, known for their precision and compliance with MID regulations.
Description Image Product Buy Pricing (Ex VAT) Counter type MID-approved Misc Attribute Operating Voltage Weight Type Accuracy Class Colour Current (max.) Current load Current Range Dim Display Type Frequency Height Mains voltage (max.) Mains voltage (min.) Nominal voltage range Reading Type Recess width
Eltako 28305015 DSZ15WD-3x5A 3-Phase Electric Meter Incl Converter MID Approved
Eltako 28305015 DSZ15WD-3x5A 3-Phase Electric Meter Incl Converter MID Approved
Standard range
Order code: 09-0307
MPN: 28305015

Despatched within 4 working days - 2 in stock
1+ £203.71
10+ £195.44
Price per unit Ex VAT
Yes DSZ15WD-3x5A MID 230V
400V
0.23 Electricity meter (3-phase) incl. converter jack B Blue 6A 5A 6 A (max) (W x H) 70 mm x 58 mm Digital 50Hz 58mm 400V 230V 230 up to 400 V Active power 70
Eltako 28305515 DSZ15WDM-3x5A Electricity Meter 3-Phase DIN Rail MID Approved
Eltako 28305515 DSZ15WDM-3x5A Electricity Meter 3-Phase DIN Rail MID Approved
Extended range
Order code: 09-0308
MPN: 28305515

Back order - 112 availableBack-order availability date - 11/09/2026
1+ £253.35
10+ £243.05
Price per unit Ex VAT
Transducer DSZ15WDM-3x5A MID 230 V
400V
Electricity meter (3-phase) incl. converter jack B Blue 6A 5A 6 A (max) (W x H) 70 mm x 58 mm Digital 50Hz 58mm 400V 230V 230 up to 400 V Active power 70

Trustpilot