Eltako 28305515 DSZ15WDM-3x5A Electricity Meter 3-Phase DIN Rail MID Approved

Order Code:

09-0308

Brand: Eltako MPN: 28305515 EAN-13: 4010312501665
Qty Unit Price (Ex VAT)
1+ £217.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Eltako DSZ15WDM-3x5A MID is a 3-phase electricity meter featuring a digital display and a converter jack. Designed by Eltako, this energy meter is ideal for accurately monitoring electrical consumption in residential or commercial settings. Suitable for professional installations, it provides precise measurements up to 5 A per phase.
Accuracy Class B
Colour Blue
Counter type Transducer
Current (max.) 6A
Current load 5A
Current Range 6 A (max)
Dim (W x H) 70 mm x 58 mm
Display Type Digital
Frequency 50Hz
Height 58mm
Mains voltage (max.) 400V
Mains voltage (min.) 230V
Misc Attribute DSZ15WDM-3x5A MID
Nominal voltage range 230 up to 400 V
Operating Voltage 230 V
400V
Reading Type Active power
Recess width 70
Type Electricity meter (3-phase) incl. converter jack
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot