Eltako 28305015 DSZ15WD-3x5A 3-Phase Electric Meter Incl Converter MID Approved

MPN
28305015
Brand
Eltako
EAN-13
4010312501641
Order Code
09-0307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £203.71
10+ £195.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako DSZ15WD-3x5A MID is a three-phase electricity meter that includes a converter jack and is MID-approved. It is designed for accurate energy monitoring and is typically installed on a DIN or top hat rail. This meter is suitable for professional applications requiring reliable AC and energy measurement.
Type Electricity meter (3-phase) incl. converter jack
Accuracy Class B
Colour Blue
Current (max.) 6A
Current load 5A
Current Range 6 A (max)
Dim (W x H) 70 mm x 58 mm
Display Type Digital
Frequency 50Hz
Height 58mm
Mains voltage (max.) 400V
Mains voltage (min.) 230V
MID-approved Yes
Misc Attribute DSZ15WD-3x5A MID
Nominal voltage range 230 up to 400 V
Operating Voltage 230V
400V
Reading Type Active power
Recess width 70
Weight 0.23
Width 70mm

Reviews

Be the first to submit a review

Trustpilot