Eltako 30001066 Smart Insert Dimmer: Universal Wireless 230V Blue

MPN
30001066
Brand
Eltako
EAN-13
4010312324271
Order Code
09-0373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £105.12
10+ £101.97
50+ £101.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Eltako Insert Dimmer Blue 30001066 is part of the switch product range, specifically model BPD55-D62 in a blister pack. It features intuitive dimming capabilities and is designed for seamless control of lighting environments. Typically used in residential or commercial settings, this dimmer ensures energy-efficient lighting adjustments.
Type Switch product range
Colour Blue
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Current supply 230 V AC
Halogen free TRUE
IFTTT support available FALSE
In housing TRUE
In tube base housing FALSE
Material Thermoplastic
Mounting method Flush mounted (plaster)
Number of commands 32
Printed circuit board/module FALSE
Push button mode TRUE
Radio frequency 868MHz
Rolling code system TRUE
Suitable for degree of protection (IP) IP20
Suitable for dimmer TRUE
Suitable for pulse button FALSE
Suitable for roller shutter switch FALSE
Suitable for switch FALSE
Suitable for venetian shutter switch FALSE
Suitable for venetian-/roller shutter switch FALSE
Surface finishing Matt
Surface protection Other
Switch type component Insert
Switch type function Dimmer
Switching mode FALSE
Transparent FALSE
Type of fastening Other
With manual radio transmitter FALSE
With radio coding device FALSE
With radio controlled push button FALSE

Reviews

Be the first to submit a review

Trustpilot