Eltako 61100832 Universal Dimmer 200W No N-connection Light Sensor

MPN
61100832
Brand
Eltako
EAN-13
4010312109618
Order Code
09-0482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.48
10+ £51.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Eltako universal dimmer, model 61100832, is designed for versatile light control. Featuring advanced dimming capabilities and remote operation, it suits various lighting applications. Typical uses include residential and commercial settings requiring precise lighting adjustments.
Type Universal dimmer
Dim (L x W x H) 45 x 45 x 18mm
Factory colour Blue
Height 18mm
Length 45mm
Operating Voltage 230V
Power rating (max.) 200W
Width 45mm

Reviews

Be the first to submit a review

Trustpilot