Eltako 30062001 Impulse Switch Wi-Fi Relay 16A Apple Home Certified

MPN
30062001
Brand
Eltako
EAN-13
4010312324677
Order Code
09-0426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £63.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eltako impulse changeover switch Flush mount ESR62NP-IP/110-240V is equipped with surge protection, supporting a voltage range of 110-240 V and a current capacity up to 16 A. Manufactured by Eltako, this reliable component is ideal for safely controlling and switching electrical loads in residential and commercial environments. The model number for easy identification is 30062001.
Type Impulse changeover switch
Color Blue
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit TRUE
Compatible with Google Assistant FALSE
Connection Screw terminal
Contact Type 1 kermA
Current supply Other
Depth 25mm
Halogen free TRUE
IFTTT support available FALSE
In housing TRUE
In tube base housing FALSE
Material Plastic
Material quality Thermoplastic
Max. operating voltage 240V
Min. operating voltage 110V
Misc Attribute ESR62NP-IP/110-240V
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of relays 1
Printed circuit board/module FALSE
Push button mode TRUE
Suitable for degree of protection (IP) IP20
Suitable for dimmer FALSE
Suitable for pulse button TRUE
Suitable for roller shutter switch FALSE
Suitable for switch TRUE
Suitable for venetian shutter switch FALSE
Suitable for venetian-/roller shutter switch FALSE
Surface finishing Matt
Surface protection Other
Switching current (max.) 16A
Switching mode TRUE
Transparent FALSE
Type of fastening Other
With manual radio transmitter FALSE
With radio coding device FALSE
With radio controlled push button FALSE

Reviews

Be the first to submit a review

Trustpilot