Eltako 30055715 F2T55E 2-Channel Wireless Pushbutton 30m Range White

MPN
30055715
Brand
Eltako
EAN-13
4010312319918
Order Code
09-0417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.78
10+ £38.38
50+ £38.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Eltako F2T55E-wg is a wireless pushbutton designed for surface mounting with a maximum open-field range of 30 metres. This radio sensor and touch sensor device is suitable for controlling lights or other systems remotely. Ideal for use in homes or offices, it offers convenient, cable-free operation for enhanced flexibility.
Type Pushbutton
Channels 2
Colour White
Data transfer (Smart Home) Wireless
Depth 15mm
Dimensions (W x H x D) 80 x 80 x 15 mm
Frequency 868 MHz
Height 80mm
Hub Not required, optional for remote access
Max. Range 30m
Mounting Type Surface-mount
Power supply (LOV) dynamo-powered
Weight 0.09
Width 80mm

Reviews

Be the first to submit a review

Trustpilot