Eltako 30014003 FMS14 RS485 Actuator 16A/250V AC Surge Current Relay

MPN
30014003
Brand
Eltako
EAN-13
4010312313725
Order Code
09-0377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £59.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Eltako FMS14 is a wireless remote switch designed for installation on a DIN rail. This radio surge current relay operates as a reliable actuator in smart home systems and industrial applications. As part of Eltako range, the 30014003 model enhances automation by seamlessly integrating with RS485 networks.
Type Actuator
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Mounting Type DIN rail
Operating Voltage 230V
Power 2000W
Power supply (LOV) mains-powered
Switching current (max.) 16A
Weight 0

Reviews

Be the first to submit a review

Trustpilot