Eltako 30000020 USB extension cable black 5m

MPN
30000020
Brand
Eltako
EAN-13
4010312907702
Order Code
16-2800
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Eltako 30000020 USB extension cable black 5m is a high-quality component designed to extend the reach of USB connections by up to five metres. This product, also referred to as 2637510 - Eltako 30000020, features a robust black polymeric sheath that ensures durability and reliable performance over prolonged use. The cable supports data transfer rates consistent with USB version standards, making it suitable for various applications including computer-aided design setups, industrial data acquisition systems, and laboratory instrumentation where extended USB connectivity is required. Its flexibility and length offer practical solutions in environments where standard cable lengths fall short, allowing for seamless integration in engineering and technical environments.
Type USB cable extention
Cable Length 2.00m
Cable Design Round
Colour Black
Connection Type USB
Connection type connection 1 Plug
Connection type connection 2 Bus
Connector Version straight
Length 2m
Type of connector connection 1 USB-A
Type of connector connection 2 USB-A

Reviews

Be the first to submit a review

Trustpilot