Eltako 28380003 Surge arrester Overvoltage Protection MUA-20 1 pc(s)

MPN
28380003
Brand
Eltako
EAN-13
4010312502198
Order Code
16-2799
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £95.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eltako 28380003, also known by the alternate description 3451584 - Eltako 28380003, is a surge arrester designed to provide reliable overvoltage protection for electrical systems. This product is engineered to safeguard sensitive electronic equipment from voltage spikes, which can occur due to lightning strikes, power surges, or switching operations. The MUA-20 model delivers robust performance with a high energy absorption capacity, ensuring minimal downtime and reduced risk of equipment damage. It is suitable for use in residential, commercial, and industrial environments where maintaining the integrity of electrical installations is critical. This surge arrester embodies precise engineering, offering a practical solution for engineers seeking to enhance the resilience of electrical infrastructure.
Type Surge arrester
Voltage Rating 230V AC
Content 1
IP Rating IP20
Product Type Surge arrester

Reviews

Be the first to submit a review

Trustpilot