Eltako 23100836 TDR DIN Rail Timer 230V Switch-off Pre-Warning

MPN
23100836
Brand
Eltako
EAN-13
4010312401620
Order Code
09-0295
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £43.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Eltako, the 23100836 TDR is a staircase light timer designed for DIN rail installation at 230 V. It features reliable timing control within lighting systems. Commonly used for regulating staircase lighting, it ensures efficient and automated operation.
Type TDR
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Mounting DIN rail
Nominal Current 10A
Nominal Voltage 230V
Weight 0.08
Width 18mm

Reviews

Be the first to submit a review

Trustpilot