Eltako 22400602 Blinds Controller Blue IP20 DC Motor Relay 0.07W Standby

MPN
22400602
Brand
Eltako
EAN-13
4010312205310
Order Code
09-0279
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eltako 22400602 Blinds Controller is a versatile coupling relay designed for controlling blinds and shades. It features a cut relay function and operates under IP20 protection, making it suitable for indoor environments. Typically used in residential or commercial settings, this controller ensures efficient and reliable management of window coverings.
Colour Blue
IP Rating IP20
Mounting Type DIN rail
Nominal Voltage 24V
Type Blinds controller

Reviews

Be the first to submit a review

Trustpilot