Eltako 22220030 Relay 230V 16A 2 Breakers Manual Actuation 100% Duty Cycle

MPN
22220030
Brand
Eltako
EAN-13
4010312200568
Order Code
09-0272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £48.51
10+ £45.89
100+ £45.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eltako R12-220-230V is an industrial relay with a nominal voltage of 230 V and a maximum switching current of 16 A, featuring two breakers for enhanced functionality. It is typically used in electrical installations for controlling or switching high-power circuits, making it ideal for various industrial applications. Its robust design ensures reliable performance, and it is a trusted choice for professionals requiring durable relay solutions.
Type Relay
Connection Screw terminal
Maximum Switching Load 2300W
Misc Attribute R12-220-230V
Nominal Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) [AC] 230V

Reviews

Be the first to submit a review

Trustpilot