Eltako 22100010 Relay 8V 8A DIN Rail Manual Operate NO/NC Contacts

MPN
22100010
Brand
Eltako
EAN-13
4010312200414
Order Code
09-0252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £23.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Manufactured by Eltako, the relay model 22100010 operates at a nominal voltage of 8 V and supports a maximum switching current of 8 A. This industrial relay is designed for integration with relay socket combos or relay modules, making it suitable for standard automation tasks and various control systems. It is often utilised in applications requiring reliable electrical switching and control.
Type Relay
Contact Material AgSnO2
Contact Type 1 kermA
Dim (W x H) 18 x 55mm
Height 55mm
IP Rating IP20, IP50
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 8V
Switching current (max.) 8A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot