Elora 24682 23mm 1/2" Square Drive Bi-hexagon Socket

MPN
24682
Brand
Elora
EAN-13
5010559246823
Order Code
91-1791
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory spring-loaded ball. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Bi-hexagon socket
Drive Size 1/2"
Socket Size 23mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot