Elora 11126 5mm 1/4" Square Drive Hexagon Screwdriver Socket

MPN
11126
Brand
Elora
EAN-13
5010559111268
Order Code
91-1677
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

    3mm 4mm 5mm 6mm 8mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.30 £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional Quality, 1/4" square drive screwdriver sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Black point tip with hole for driving accessory spring-loaded ball bearing. Sold loose.

Manufactured to DIN 3120/ISO 1174 and DIN 7422 Specifications


Type Hex bit
Drive Size 1/4"
Socket Size 5mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot