Elora 04220 0BA Midget Combination Spanner

MPN
04220
Brand
Elora
EAN-13
5010559042203
Order Code
91-2061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Open ends set at 15°. Hexagon or bi-hexagon ring. Ideal for applications where space is limited. Sold loose.



*hexagon ring


Imperial or Metric Metric
Size 6mm
Length 110mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot