Elora 00898 55mm 3/4" Square Drive Bi-hexagon Socket

MPN
00898
Brand
Elora
EAN-13
5010559008988
Order Code
91-1877
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £62.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory with locking pin. Some socket sizes have knurled band for extra hand grip. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Bi-hexagon
Drive Size 3/4in
Socket Size 55mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot