Elora 00228 250mm x 3/8" Square Drive Flexible Handle

MPN
00228
Brand
Elora
EAN-13
5010559002283
Order Code
91-1725
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Flexible handle Repair kit
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional quality 3/8in Square Drive Flexible Handle from Elora, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection.


  • Hinged joint head and positive stops at 0° and 90°
  • Impact resistant plastic hand grip
  • Length 250mm
  • Spring-loaded ball bearing for secure socket holding
  • Sold loose
  • Manufactured to DIN 3122 Form F/ISO 3315 Specifications
Type Flexible handle
Drive Size 3/8in
Length 250mm
Sq. Dr. 3/8"

Reviews

Be the first to submit a review

Trustpilot