Elobau 221B1710 Float Switch 48V 1A IP67 Level Meter Acid Resistant

MPN
221B1710
Brand
Elobau
EAN-13
2050001266095
Order Code
11-7548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £65.79 £57.51
10+ £54.85
100+ £54.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Elobau 221B1710 float switch operates at 48 V and 1 A with a single change-over contact. It features an IP67 rating, making it suitable for use in harsh or wet environments. Typically used for liquid level detection in tanks and vessels, it ensures reliable operation with its robust design.
Type Float switch
Cable Length 1.00m
Maximum Voltage 48V AC/DC
Current Rating 1A
Connection Open end cable
Contact Type 1 change-over
IP Rating IP67
Material Brass
Maximum Current 1A
Maximum Temperature +100°C
Min. temperature -30°C
Power 20W
Switching Voltage 48V
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot