Elobau 207KS12D Float Switch 250V AC 1A IP67 Acid & Alkali Resistant

Image Representative of Range

Elobau 207KS12D Float Switch 250V AC 1A IP67 Acid & Alkali Resistant

MPN
207KS12D
Brand
Elobau
EAN-13
2050000382376
Order Code
11-7546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The Elobau 207KS12D is a float switch designed for level sensing, featuring a rating of 250 V AC and 1 A, with an IP67 protection rating for durability. Manufactured by Elobau, it provides reliable performance in fluid level detection applications. Typical uses include monitoring liquid levels in tanks and containers.
Type Float switch
Cable Length 1.00m
Maximum Voltage 250V
Current Rating 1A
Connection Open end cable
Contact Type 1 maker
Factory colour Black
IP Rating IP67
Material Polypropylene
Material (details) PP
Maximum Current 1A
Maximum Temperature +105°C
Min. temperature -25°C
Misc Attribute 1 NO or NC contact (depending on installation position)
Power 50W
Recess Diameter 22mm
Switching Capacity 1 A/250 V DC/AC
Switching Voltage 250V AC
Temperature Range -25 - +105°C
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot