Elobau 20301202 Float Switch Acid/Alkali Resistant NO/NC Selectable

MPN
20301202
Brand
Elobau
EAN-13
2050001266101
Order Code
11-7542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £49.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Elobau manufactures the 20301202 float switch, known for its reliable liquid level detection. It is commonly used in tank systems and industrial applications to prevent overflow or dry running. The switch features a robust design suitable for various environments.
Type Float switch
Cable Length 1.00m
Maximum Voltage 48V AC
Current Rating 1A
Connection Open end cable
IP Rating IP67
Material Polypropylene
Maximum Current 1A
Maximum Temperature +100°C
Min. temperature -30°C
Power 20W
Recess Diameter 9.8mm
Switching Voltage 48V AC
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot