Elobau 201812 Float Switch 48 V AC 0.5 A IP67 Horizontal Install

MPN
201812
Brand
Elobau
EAN-13
2050001266040
Order Code
11-7540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £52.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Elobau 201812 float switch is a durable liquid level sensor designed for applications up to 48 V AC and 0.5 A. It features an IP67 rating, making it suitable for use in harsh environments where water resistance is crucial. This device is typically used to monitor and control fluid levels in tanks and reservoirs.
Type Float switch
Cable Length 1.00m
Maximum Voltage 48V AC
Current Rating 0.5A
Connection Open end cable
Contact Type 1 maker
IP Rating IP67
Material Polypropylene
Maximum Current 0.5A
Maximum Temperature +100°C
Min. temperature -25°C
Recess Diameter 16.7mm
Switching Voltage 48V AC
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot