Elmeko Thermal Management Accessories Dehumidifier 624594

Elmeko Brand: Elmeko
The Elmeko dehumidifiers are compact and efficient devices available in various specifications, designed to operate with low power consumption and suitable for different voltage requirements.
Description Image Product Buy Pricing (Ex VAT) Max. Current Consumption Max. operating voltage Min. operating voltage Misc Attribute Power Type Air flow rate Colour Connection Depth Dimensions Height IP Rating Maximum Temperature Min. temperature Noise emission (max.) Weight Width
Elmeko 40 ME2 52L Dehumidifier 24V DC 30W 64x124x67mm 1 piece(s)
Elmeko 40 ME2 52L Dehumidifier 24V DC 30W 64x124x67mm 1 piece(s)
Standard range
Order code: 09-0189
MPN: 40 ME2 52L

Despatched within 4 working days - 32 in stock
1+ £275.08
Price per unit Ex VAT
1A 26V DC 20V DC MSE 20, 24 V DC, 30 W 30W Dehumidifier 19.2m³/h Multicolour Plug 67mm (W x H x D) 64 x 124 x 67 mm 124mm IP20 +55°C -10°C 37dB 320g 64mm
Elmeko MSE 20 Dehumidifier 12V DC 24W 64x124x67mm Compact Design
Elmeko MSE 20 Dehumidifier 12V DC 24W 64x124x67mm Compact Design
Standard range
Order code: 09-0190
MPN: 40 ME2 82L

Despatched within 4 working days - 6 in stock
1+ £267.36
Price per unit Ex VAT
1.7A 14V DC 10V DC MSE 20, 12 V DC, 24 W 24W Dehumidifier 19.2m³/h Multicolour Plug 67mm (W x H x D) 64 x 124 x 67 mm 124mm IP20 +55°C -10°C 37dB 320g 64mm

Trustpilot