Elmeko 40 ME2 52L Dehumidifier 24V DC 30W 64x124x67mm 1 piece(s)

MPN
40 ME2 52L
Brand
Elmeko
EAN-13
4251218605655
Order Code
09-0189
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £275.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Elmeko MSE 20 is a 24 V DC dehumidifier with a power rating of 30 W, measuring 64 x 124 x 67 mm. It is designed for electrical enclosure and switchboard ventilation, ensuring effective temperature control. Typical applications include maintaining optimal conditions in control panels and sensitive equipment enclosures to prevent moisture-related issues.
Type Dehumidifier
Air flow rate 19.2m³/h
Colour Multicolour
Connection Plug
Depth 67mm
Dimensions (W x H x D) 64 x 124 x 67 mm
Height 124mm
IP Rating IP20
Max. Current Consumption 1A
Max. operating voltage 26V DC
Maximum Temperature +55°C
Min. operating voltage 20V DC
Min. temperature -10°C
Misc Attribute MSE 20, 24 V DC, 30 W
Noise emission (max.) 37dB
Power 30W
Weight 320g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot