Elmeko LV 250 10 253 150 Fan and Filter 230V AC 20W 148x148x70mm

MPN
10 253 150
Brand
Elmeko
EAN-13
4251252201875
Order Code
09-0181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £68.85
10+ £65.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Elmeko LV 250 230V AC fan and filter unit is designed for electrical enclosure ventilation and switchboard temperature control. It measures 148 x 148 x 70 mm and operates at 230 V AC with a power consumption of 20 W. This product is suitable for maintaining optimal temperatures in switchboards and other electrical enclosures.
Type Fan and filter
Voltage 230V AC
Dimensions (W x H x D) 148 x 148 x 70 mm
Air Flow 63m³/h
Noise 42dBA
Power Rating 0.11A
RPM 3100 U/min
Colour Light grey
Connection Screw terminal
Depth 70mm
Height 148mm
IP Rating IP54
Lifespan 27500h
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute LV 250 230V AC
Width 148mm

Reviews

Be the first to submit a review

Trustpilot