Elmeko Enclosures Accessories LED light 624591

Elmeko Brand: Elmeko
Elmeko produces a range of LED lights characterised by their black colour, compatibility with 100-240V power supply, and providing 11W of power and 1400 lumens of brightness.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Type Colour Temperature Type Connection Dim Energy efficiency rating Factory colour Height IP Rating Length Luminous flux (Φ) Material Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Operating Voltage Power Protection Class Width
Elmeko 72360100 LMX-360 LED Light 11W 1400lm 100-240V Black 55x402x77mm
Elmeko 72360100 LMX-360 LED Light 11W 1400lm 100-240V Black 55x402x77mm
Order code: 09-0195
MPN: 72 360 100
1+ £103.51
Price per unit Ex VAT
LMX-360, 100-240V AC, 11 W LED light 5000K Connector (L x W x H) 55 x 402 x 77 mm n.rel. Black 77mm IP20 55mm 1400lm ABS-PC 240V AC 55°C 110V AC -20°C 110 - 240 V AC 11W II 402mm
Elmeko 72 360 10B LMX-360-B LED Light 100-240V AC 11W 1400lm Black
Elmeko 72 360 10B LMX-360-B LED Light 100-240V AC 11W 1400lm Black
Extended range
Order code: 09-0196
MPN: 72 360 10B

Available to back orderBack order, lead time 9 days
1+ £111.43
10+ £106.90
Price per unit Ex VAT
LMX-360-B, 100-240V AC, 11 W LED light 5000K Connector (L x W x H) 55 x 402 x 77 mm n.rel. Black 77mm IP20 55mm 1400lm ABS-PC 240V AC 55°C 110V AC -20°C 110 - 240 V AC 11W II 402mm

Trustpilot