Elmeko 72 360 10B LMX-360-B LED Light 100-240V AC 11W 1400lm Black

MPN
72 360 10B
Brand
Elmeko
EAN-13
4251218606263
Order Code
09-0196
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    LMX-360, 100-240V AC, 11 W LMX-360-B, 100-240V AC, 11 W
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £126.62 £111.43
10+ £106.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Elmeko LED light LMX-360-B is a 11 W light with a brightness of 1400 lm, designed for use with 100-240V AC power. Measuring 55 x 402 x 77 mm, it is ideal for switchboard, cabinet, workplace, and plant lighting applications. The light is suitable for industrial plant environments, providing efficient and durable illumination.
Type LED light
Colour Temperature Type 5000K
Connection Connector
Dim (L x W x H) 55 x 402 x 77 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 77mm
IP Rating IP20
Length 55mm
Luminous flux (Φ) 1400lm
Material ABS-PC
Max. operating voltage 240V AC
Maximum Temperature 55°C
Min. operating voltage 110V AC
Min. temperature -20°C
Misc Attribute LMX-360-B, 100-240V AC, 11 W
Operating Voltage 110 - 240 V AC
Power 11W
Protection Class II
Width 402mm

Reviews

Be the first to submit a review

Trustpilot