Elmeko 72360100 LMX-360 LED Light 11W 1400lm 100-240V Black 55x402x77mm

MPN
72 360 100
Brand
Elmeko
EAN-13
4251218606270
Order Code
09-0195
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    LMX-360, 100-240V AC, 11 W LMX-360-B, 100-240V AC, 11 W
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £121.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Elmeko LMX-360 is an LED light with a power rating of 11 W and operates on 100-240V AC, providing 1400 lm of brightness. Ideal for switchboard, cabinet, and cupboard lighting, this unit is also well-suited for workplace and industrial plant applications. Its compact design with dimensions of 55 x 402 x 77 mm makes it versatile for various lighting needs.
Type LED light
Colour Temperature Type 5000K
Connection Connector
Dim (L x W x H) 55 x 402 x 77 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 77mm
IP Rating IP20
Length 55mm
Luminous flux (Φ) 1400lm
Material ABS-PC
Max. operating voltage 240V AC
Maximum Temperature 55°C
Min. operating voltage 110V AC
Min. temperature -20°C
Misc Attribute LMX-360, 100-240V AC, 11 W
Operating Voltage 110 - 240 V AC
Power 11W
Protection Class II
Width 402mm

Reviews

Be the first to submit a review

Trustpilot