Elmeko 71 ST4 050 ST-A4 Circuit Layout Bag Light Grey 30x230x220 mm

MPN
71 ST4 050
Brand
Elmeko
EAN-13
4251218601435
Order Code
09-0191
Country of Origin
Bosnia-Herzegovina
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Elmeko manufactures the ST-A4 circuit layout bag, which measures 30 x 230 x 220 mm and comes in a light grey plastic finish. This product is part of their enclosure accessories line, designed to protect and organise circuit layouts. The bag is ideal for securely storing electronic components in workshops or on-site locations.
Type Circuit layout bag
Dim (L x W x H) 30 x 230 x 220 mm
Factory colour Light grey
Height 220mm
Length 30mm
Material Plastic
Misc Attribute ST-A4
Width 230mm

Reviews

Be the first to submit a review

Trustpilot