Elmeko 10085550 LV 85 Fan and Filter 24V DC 3W 80x80x44.5mm

MPN
10 085 550
Brand
Elmeko
EAN-13
4251218601756
Order Code
09-0177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.97
10+ £42.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Elmeko's LV 85 24V DC fan and filter unit provides effective electrical enclosure and switchboard ventilation. It features dimensions of 80 x 80 x 44.5 mm, operates at 24 V DC and consumes 3 W of power. This device is ideal for switchboard temperature control and other similar applications.
Type Fan and filter
Voltage 24V DC
Dimensions (W x H x D) 80 x 80 x 44.5 mm
Air Flow 20m³/h
Noise 48.5dBA
Power Rating 130mA
RPM 6850 U/min
Colour Light grey
Connection Screw terminal
Depth 44.5mm
Height 80mm
IP Rating IP54
Lifespan 60000h
Maximum Temperature +65°C
Min. temperature -20°C
Misc Attribute LV 85 24V DC
Width 80mm

Reviews

Be the first to submit a review

Trustpilot