Elma TT IZ813 Safety Transformer 230V-12V AC 150VA 12.5A VDE Approved

Image Representative of Range

Elma TT IZ813 Safety Transformer 230V-12V AC 150VA 12.5A VDE Approved

MPN
IZ813
Brand
elma TT
EAN-13
4016138119756
Order Code
09-0172
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £44.01 £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Elma TT IZ813 is a safety transformer providing a primary voltage of 230 V and a secondary voltage of 12 V AC with a power rating of 150 VA. It is frame mounted, with dimensions of 96x87x121 mm, and offers a current capacity of 12.5 A. Typical applications include use in automation systems and various power supply configurations requiring enhanced safety features.
Type Safety transformer
Frequency Range 50 - 60Hz
Mounting Type L-piece
Connection Screw terminal
Dimensions (L x W x H) 96 x 87 x 121 mm
Height 121mm
Input voltage (number x voltage) 1 x 230 V
Length 96mm
Number of Inputs 1
Number of Outputs 1
Output Current 12.5A
Output Voltage 12V AC
Output voltage (number x voltage) 1 x 12 V AC
Power Rating 150VA
Width 87mm

Reviews

Be the first to submit a review

Trustpilot