Elma TT IZ812 Safety Transformer 230V to 12V AC 100VA 8.33A VDE Approved

Image Representative of Range

Elma TT IZ812 Safety Transformer 230V to 12V AC 100VA 8.33A VDE Approved

MPN
IZ812
Brand
elma TT
EAN-13
4016138119695
Order Code
09-0171
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £35.88 £33.06
10+ £31.27
100+ £31.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Elma TT IZ812 safety transformer provides a conversion from 230 V to 12 V AC with a power capacity of 100 VA and a current rating of 8.33 A. It is designed for use in automation and power supply applications where safety is a priority. With dimensions of 84x80x107mm, this frame-mounted transformer is ideal for integrating into various electrical systems.
Type Safety transformer
Frequency Range 50 - 60Hz
Mounting Type L-piece
Connection Screw terminal
Dimensions (L x W x H) 84 x 80 x 107 mm
Height 107mm
Input voltage (number x voltage) 1 x 230 V
Length 84mm
Number of Inputs 1
Number of Outputs 1
Output Current 8.33A
Output Voltage 12V AC
Output voltage (number x voltage) 1 x 12 V AC
Power Rating 100VA
Width 80mm

Reviews

Be the first to submit a review

Trustpilot