Elma TT IZ810 Safety Transformer 230V/12V 50VA 4.16A Terminals & Bases

Image Representative of Range

Elma TT IZ810 Safety Transformer 230V/12V 50VA 4.16A Terminals & Bases

MPN
IZ810
Brand
elma TT
EAN-13
4016138119725
Order Code
09-0170
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £29.64 £28.03
10+ £26.52
100+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Elma TT IZ810 safety transformer provides a 230 V to 12 V AC conversion with a power rating of 50 VA and a current of 4.16 A. It is frame-mounted with dimensions of 84 x 75 x 107 mm, ideal for automation and power supply applications where safety is a priority. Typical applications include use in automation systems and as a power transformer in various electrical setups.
Type Safety transformer
Frequency Range 50 - 60Hz
Mounting Type L-piece
Connection Screw terminal
Dimensions (L x W x H) 84 x 75 x 107 mm
Height 107mm
Input voltage (number x voltage) 1 x 230 V
Length 84mm
Number of Inputs 1
Number of Outputs 1
Output Current 4.16A
Output Voltage 12V AC
Output voltage (number x voltage) 1 x 12 V AC
Power Rating 50VA
Width 75mm

Reviews

Be the first to submit a review

Trustpilot