Elma TT IZ76 Isolation Transformer 230/115V AC 500VA 2.17A

Image Representative of Range

Elma TT IZ76 Isolation Transformer 230/115V AC 500VA 2.17A

MPN
IZ76
Brand
elma TT
EAN-13
4016138043334
Order Code
09-0169
Country of Origin
Slovenia
View Full Product Range (13)

Discontinued


The Elma TT IZ76 is an isolation transformer with a power rating of 500 VA, designed for converting 230 V AC to 115 V AC. It is typically used in automation systems and safety applications to ensure electrical isolation. Its compact dimensions of 125x180x110 mm make it suitable for a variety of installations.
Type Isolation transformer
Secondary Voltage 115V AC
Power Rating 500VA
Current Rating 2.17A
Dimensions (L x W x H) 150 x 100 x 124 mm
Frequency Range 50 - 60Hz
Height 124mm
Length 150mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V
Width 100mm

Trustpilot