Elma TT IZ74 Universal Mains Transformer 230V 33/25V AC 198VA 3A

Image Representative of Range

Elma TT IZ74 Universal Mains Transformer 230V 33/25V AC 198VA 3A

MPN
IZ74
Brand
elma TT
EAN-13
4016138072938
Order Code
11-7538
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £47.66 £44.57
10+ £42.15
100+ £41.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The elma TT IZ74 is a universal mains transformer with primary voltage of 230 V and multiple secondary voltages including 33 V AC and 25 V AC. It delivers a power rating of 198 VA and a current capacity of 3 A. This transformer is ideal for power supplies and automation applications where varied voltage outputs are required.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 33 V AC, 25 V AC, 0 V, 25 V AC, 33 V AC
Power Rating 198VA
Height 82mm
Width 80mm
Current Rating 3A
Depth 98mm
Dimensions (W x H x D) 80 x 82 x 98 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot