Elma TT IZ72 Universal Mains Transformer 230V-12V AC 180VA 15A

Image Representative of Range

Elma TT IZ72 Universal Mains Transformer 230V-12V AC 180VA 15A

MPN
IZ72
Brand
elma TT
EAN-13
4016138057287
Order Code
11-7536
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £40.25 £37.38
10+ £35.36
100+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The elma TT IZ72 is a universal mains transformer designed to convert 230 V to 12 V AC with a power rating of 180 VA and a current capacity of 15 A. This high-performance transformer is suitable for automation systems and various power supply applications. Its compact dimensions make it ideal for installations in limited spaces.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 12 V AC
Power Rating 180VA
Height 82mm
Width 80mm
Current Rating 15A
Depth 98mm
Dimensions (W x H x D) 80 x 82 x 98 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot