Elma TT IZ70 Universal Mains Transformer 230V/32V/8V AC 112.8VA 3.50A

Image Representative of Range

Elma TT IZ70 Universal Mains Transformer 230V/32V/8V AC 112.8VA 3.50A

MPN
IZ70
Brand
elma TT
EAN-13
4016138057270
Order Code
11-7534
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £37.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The elma TT IZ 70 is a universal mains transformer with a primary voltage of 230 V and secondary outputs of 32 V and 8 V AC. It features a power rating of 112.8 VA and current capacity of 3.50 A, making it suitable for automation and power supply systems. This transformer is commonly used in applications requiring reliable voltage conversion and power safety measures.
Type Universal mains transformer
Primary Voltages 1 x 230 V
Secondary Voltages 1 x 32 V AC, 8 V AC
Power Rating 112.8VA
Height 76mm
Width 70mm
Current Rating 3.50A
Depth 88mm
Dimensions (W x H x D) 70 x 76 x 88 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot