Elma TT IZ69 Transformer Universal Mains 1x230V Multi-Voltage 96VA 4A

Image Representative of Range

Elma TT IZ69 Transformer Universal Mains 1x230V Multi-Voltage 96VA 4A

MPN
IZ69
Brand
elma TT
EAN-13
4016138072884
Order Code
11-7533
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £32.55 £30.91
10+ £29.23
100+ £29.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The elma TT IZ69 universal mains transformer is a versatile power transformer providing multiple AC voltage outputs from 4 V to 24 V and delivering up to 4 A current. It is ideal for applications in automation, power supplies, and safety transformers. Manufactured by elma TT, it features a compact design with dimensions of 70x76x88mm.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 4 V AC, 6 V AC, 8 V AC, 10 V AC, 12 V AC, 14 V AC, 16 V AC, 18 V AC, 20 V AC, 24 V AC
Power Rating 96VA
Height 76mm
Width 70mm
Current Rating 4A
Depth 88mm
Dimensions (W x H x D) 70 x 76 x 88 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot