Elma TT IZ68 Mains Transformer 230V/7.5-18V AC 90VA VDE Compliant

Image Representative of Range

Elma TT IZ68 Mains Transformer 230V/7.5-18V AC 90VA VDE Compliant

MPN
IZ68
Brand
elma TT
EAN-13
4016138043280
Order Code
11-7532
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £34.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The elma TT IZ68 universal mains transformer, with manufacturer part number IZ-68, is designed to convert 230 V AC input to multiple AC outputs ranging from 7.5 V to 18 V. It has a total power capacity of 90 VA and a current rating of 5 A, suitable for use in automation and power supply applications. With dimensions of 70x76x88 mm, it's ideal for compact installations requiring versatile voltage outputs.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 7.5 V AC, 9.5 V AC, 12 V AC, 14 V AC, 16 V AC, 18 V AC
Power Rating 90VA
Height 76mm
Width 70mm
Current Rating 5A
Depth 88mm
Dimensions (W x H x D) 70 x 76 x 88 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot