Elma TT IZ63 Isolation Transformer 65 VA 230/115V AC 0.28 A Dual 115V

Image Representative of Range

Elma TT IZ63 Isolation Transformer 65 VA 230/115V AC 0.28 A Dual 115V

MPN
IZ63
Brand
elma TT
EAN-13
4016138043327
Order Code
09-0167
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £29.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Elma TT IZ63 is an isolation transformer with inputs of 230 V and dual outputs of 115 V AC, providing a power capacity of 65 VA. This transformer features a compact design with dimensions of 70x62x88mm and is suited for universal and automation applications. Its primary use is in safely isolating equipment from direct mains voltage for enhanced protection.
Type Isolation transformer
Secondary Voltage 115V AC
Power Rating 65VA
Current Rating 0.28A
Dimensions (L x W x H) 84 x 70 x 88 mm
Frequency Range 50 - 60Hz
Height 88mm
Length 84mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 2
Primary Voltages 1 x 230 V
Width 70mm

Reviews

Be the first to submit a review

Trustpilot