Elma TT IZ62 Universal Mains Transformer 230V 6/8/10/12V AC 48VA

Image Representative of Range

Elma TT IZ62 Universal Mains Transformer 230V 6/8/10/12V AC 48VA

MPN
IZ62
Brand
elma TT
EAN-13
4016138043310
Order Code
11-7527
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £27.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The elma TT IZ62 universal mains transformer provides outputs of 6 V, 8 V, 10 V, and 12 V AC, with a capacity of 48 VA and a current rating of 4 A. Its compact dimensions are 70x62x88mm, making it suitable for various automation and power supply applications. This transformer is ideal for use in variacs and safety transformer systems.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 6 V AC, 8 V AC, 10 V AC, 12 V AC
Power Rating 48VA
Height 62mm
Width 70mm
Current Rating 4A
Depth 88mm
Dimensions (W x H x D) 70 x 62 x 88 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot