Elma TT IZ61 Universal Transformer 230V to 2x12V AC 40.8VA 1.70A

Image Representative of Range

Elma TT IZ61 Universal Transformer 230V to 2x12V AC 40.8VA 1.70A

MPN
IZ61
Brand
elma TT
EAN-13
4016138043297
Order Code
11-7526
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £21.94 £18.69
10+ £17.33
100+ £16.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The elma TT IZ-61 is a universal mains transformer with input of 1 x 230 V and outputs of 2 x 12 V AC, delivering 40.8 VA and 1.70 A current. It features compact dimensions of 50x51x64 mm, making it suitable for applications in automation and power supplies. This transformer is commonly used in various electrical and safety transformer applications.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 2 x 12 V AC
Power Rating 40.8VA
Height 60mm
Width 50mm
Current Rating 1.70A
Depth 64mm
Dimensions (W x H x D) 50 x 60 x 64 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 2
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot