Elma TT IZ60 Mains Transformer 230V/12V AC 36VA 1.50A Frame Mounting

Image Representative of Range

Elma TT IZ60 Mains Transformer 230V/12V AC 36VA 1.50A Frame Mounting

MPN
IZ60
Brand
elma TT
EAN-13
4016138043358
Order Code
11-7525
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £22.26 £19.40
10+ £18.00
100+ £17.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The elma TT IZ60 is a universal mains transformer with a primary voltage of 230V and a secondary voltage of 12V AC, providing a power rating of 36 VA and a current output of 1.50 A. It features a compact design with dimensions of 50x51x64 mm, making it ideal for applications in power supplies and industrial automation systems. This transformer is commonly used in safety and power transformer applications, ensuring reliable voltage conversion for various devices.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 12 V AC, 0 V, 12 V AC
Power Rating 36VA
Height 51mm
Width 50mm
Current Rating 1.50A
Depth 64mm
Dimensions (W x H x D) 50 x 51 x 64 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot