Elma TT IZ57 Universal Mains Transformer 230 V/8 V AC 24 VA 3 A

Image Representative of Range

Elma TT IZ57 Universal Mains Transformer 230 V/8 V AC 24 VA 3 A

MPN
IZ57
Brand
elma TT
EAN-13
4016138043303
Order Code
11-7523
Country of Origin
Slovenia
View Full Product Range (19)

Discontinued


The elma TT IZ57 universal mains transformer is a compact power transformer designed for converting 230 V mains voltage to 8 V AC. With a power rating of 24 VA and a maximum current of 3 A, it is suitable for low-voltage applications. This transformer is ideal for use in automation systems and other electronic projects.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 8 V AC
Power Rating 24VA
Height 51mm
Width 50mm
Current Rating 3A
Depth 64mm
Dimensions (W x H x D) 50 x 51 x 64 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Trustpilot